Nichicon F931E684MAA technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 7.6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon F931E684MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.