General purpose tantalum capacitor with 10µF capacitance and 35V voltage rating. Features 20% tolerance and 1.6Ω ESR. Surface mountable in a 2312 (6032 metric) case code, with dimensions of 0.236" length, 0.126" width, and 0.106" seated height. Operates from -55°C to 125°C and is RoHS compliant.
Nichicon F931V106MCC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.106inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931V106MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.