Surface mount tantalum capacitor with 2.2µF capacitance and 35V DC rating. Features 7Ω ESR, 6% dissipation factor, and 20% tolerance. Operates from -55°C to 125°C in a 3216 metric / 1206 imperial case size (3.2mm x 1.6mm x 1.6mm). Packaged on tape and reel, this general-purpose component is RoHS compliant.
Nichicon F931V225MAA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.071inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931V225MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.