Nichicon F931V474KAA is a 470nF tantalum capacitor with 10% tolerance and 35V voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It is not RoHS compliant.
Nichicon F931V474KAA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | F93 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon F931V474KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.