Surface mount tantalum capacitor with 4.7µF capacitance and 35V DC rating. Features 20% tolerance, 3.1Ω ESR, and a 1411 (3528 metric) case code. Operates from -55°C to 125°C, constructed flat with SMD/SMT termination. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Nichicon F931V475MBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931V475MBA to view detailed technical specifications.
No datasheet is available for this part.