Surface mount tantalum capacitor with 6.8µF capacitance and 35V DC rating. Features 10% tolerance, 1.8Ω ESR, and operates from -55°C to 125°C. Housed in a 2312 (6032 metric) case with a flat construction, measuring 6mm x 6mm x 3.2mm. Packaged on tape and reel for automated assembly.
Nichicon F931V685KCC technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 6mm |
| Height - Seated (Max) | 0.106inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F931V685KCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.