Nichicon F941E106MDC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.6 |
| Length | 5.8 |
| Polarity | POLARIZED |
| Manufacturer Series | F94 |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | F94 |
| Height | 3.2 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon F941E106MDC to view detailed technical specifications.
No datasheet is available for this part.