Nichicon F941V105MBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.4 |
| Polarity | POLARIZED |
| Manufacturer Series | F94 |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | F94(35V,MTOL) |
| Height | 1.9 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon F941V105MBA to view detailed technical specifications.
No datasheet is available for this part.