This tantalum capacitor from Nichicon has a capacitance of 4.7uF and a DC rated voltage of 35V. It is polarized and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is available in a 2917 package type.
Nichicon F941V475MNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | F94 |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | F94(35V,MTOL) |
| Height | 2.8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon F941V475MNC to view detailed technical specifications.
No datasheet is available for this part.