Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 1206 case code (3.2x1.7mm), 1.6mm height, and surface mount termination. Operating temperature range from -55°C to 125°C, with 500mΩ ESR and 12% dissipation factor. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon F950G107MAAAQ2 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000353oz |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G107MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.