General purpose tantalum capacitor, 100µF capacitance, 4V voltage rating, and 20% tolerance. Features 800mΩ ESR, 14% dissipation factor, and 4µA leakage current. Surface mountable in a 1206 (3216 metric) case code, operating from -55°C to 125°C. Packaged on tape and reel, RoHS compliant.
Nichicon F950G107MSAAM1Q2 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUDIO F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G107MSAAM1Q2 to view detailed technical specifications.
No datasheet is available for this part.