General purpose solid tantalum capacitor offering 150µF capacitance with a 4V voltage rating and 10% tolerance. Features a 3528 metric (1210 imperial) SMD package with low 400mΩ ESR. Designed for surface mounting, this component operates across a wide temperature range from -55°C to 125°C and is supplied on tape and reel.
Nichicon F950G157KBAAQ2 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Weight | 0.002293oz |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G157KBAAQ2 to view detailed technical specifications.
No datasheet is available for this part.