150µF, 4V tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 1210 (3528 metric) SMD case code, measuring 3.3mm x 2.7mm x 2mm. Offers an ESR of 400mΩ and a dissipation factor of 14%. Operates across a temperature range of -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged in tape and reel for surface mount assembly.
Nichicon F950G157MBAAQ2 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G157MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.