Surface mount tantalum capacitor, 220µF capacitance, 4V voltage rating, and 10% tolerance. Features a 1210 case code (3528 metric) with a flat construction, measuring 3.5mm x 2.8mm x 2mm. Offers 400mΩ ESR, operating temperature range of -55°C to 125°C, and is RoHS compliant. Packaged in tape and reel for automated assembly.
Nichicon F950G227KBAAQ2 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G227KBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.