Surface mount tantalum capacitor with 220µF capacitance and 4V DC rated voltage. Features a 20% tolerance, 400mΩ ESR, and 8.8µA leakage current. Operates across a -55°C to 125°C temperature range. Packaged in a 3528 metric (1210 imperial) case, measuring 3.3mm x 2.7mm x 2mm, suitable for tape and reel packaging. This general-purpose component is lead-free and RoHS compliant.
Nichicon F950G227MBAAQ2 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G227MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.