General purpose tantalum capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 800mΩ ESR and 30% dissipation factor. Surface mountable in a 3216 metric (1206 imperial) case code, with dimensions of 3.2mm length, 1.6mm depth, and 1mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Nichicon F950G227MSAAQ2 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G227MSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.