Surface mount tantalum capacitor, 220µF capacitance, 4V voltage rating, and 20% tolerance. Features 600mΩ ESR, 8.8µA leakage current, and a maximum operating temperature of 125°C. Constructed with a flat profile in a 1210 (3528 metric) case code, this general-purpose component is RoHS compliant and lead-free.
Nichicon F950G227MTAAM1Q2 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.7mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUDIO F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G227MTAAM1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.