220uF, 4V polarized tantalum capacitor with 20% tolerance. Features 600mR ESR and 25% dissipation factor. Surface mountable in a 1210 (3528) case code, with dimensions of 3.5mm length, 2.7mm depth, and 1mm height. Operates from -55°C to 125°C, offering lead-free and RoHS compliant construction.
Nichicon F950G227MTAAQ2 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.7mm |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G227MTAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.