330µF, 4V tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 1411 (3528) surface mount case code with a flat construction, measuring 3.5mm length, 2.8mm depth, and 2mm height. Offers an ESR of 500mΩ and a dissipation factor of 30%, operating across a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component utilizes SMD/SMT termination.
Nichicon F950G337MBAAM1Q2 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G337MBAAM1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.