Surface mount tantalum capacitor, 330µF capacitance, 4V voltage rating, and 20% tolerance. Features a 1210 case code (3528 metric) with a flat construction, measuring 3.3mm in length, 2.8mm in depth, and 1.8mm in height. Offers a maximum operating temperature of 125°C and a minimum of -55°C, with an ESR of 600mΩ and a leakage current of 13.2µA. RoHS compliant and supplied on tape and reel.
Nichicon F950G337MBAAQ2 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 13.2uA |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G337MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.