Surface mount tantalum capacitor, 330µF capacitance, 4V DC rated voltage, 20% tolerance. Features 800mΩ ESR, 13.2µA leakage current, and a 125°C maximum operating temperature. Constructed with a flat profile, this general-purpose component is housed in a 1210 (3528 metric) case.
Nichicon F950G337MTAAM1Q2 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 13.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUDIO F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G337MTAAM1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.