The Nichicon F95 Frameless Tantalum Capacitor is a general-purpose component with a capacitance of 47uF and a dissipation factor of 8%. It has an equivalent series resistance of 600mR and a voltage rating of 4V. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Nichicon F950G476MAAAQ2 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G476MAAAQ2 to view detailed technical specifications.
No datasheet is available for this part.