Surface mount tantalum capacitor, 47µF capacitance, 4V DC rated voltage, 20% tolerance. Features 1.1Ω ESR, 14% dissipation factor, and a 0805 (2012 metric) case code. Operates from -55°C to 125°C, with lead-free and RoHS compliant construction. Packaged on tape and reel for automated assembly.
Nichicon F950G476MPAAQ2 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G476MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.