Solid tantalum capacitor, 47µF capacitance, 4V DC rated voltage, 20% tolerance. Features a 1206 (3216 metric) surface mount case with dimensions of 3.2mm length, 1.6mm depth, and 0.8mm height. Offers a maximum operating temperature of 125°C, 1.1Ω ESR, and 1.9µA leakage current. Packaged in tape and reel, this general-purpose component is lead-free and RoHS compliant.
Nichicon F950G476MQAAQ2 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G476MQAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.