470µF, 4V tantalum capacitor with 20% tolerance. Features a 1210 (3528) surface mount case code, 400mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied in cut tape packaging.
Nichicon F950G477MBAAQ2 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G477MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.