68µF, 4V Tantalum Capacitor, 20% tolerance, designed for general-purpose applications. Features a 1206 (3216 metric) surface mount case code with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 800mΩ ESR and a 10% dissipation factor. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for SMT termination.
Nichicon F950G686MSAAQ2 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950G686MSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.