Surface mount tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, and 0.5 Ohm ESR. Features a 3216 metric / 1206 imperial case code, 1.7mm depth, 1.4mm height, and 0.067 inch width. Operating temperature range from -55°C to 125°C with 20% tolerance and 6.3µA leakage current. Lead-free and RoHS compliant.
Nichicon F950J107MAAAQ2 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J107MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.