150µF, 6.3V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance, 400mΩ ESR, and 18% dissipation factor. Surface mountable with a 1210 (3528 metric) case code, this component operates from -55°C to 125°C. It is RoHS compliant and supplied in tape and reel packaging.
Nichicon F950J157MBAAQ2 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J157MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.