This Nichicon F95 Frameless tantalum capacitor has a capacitance of 220uF and a voltage rating of 6.3V with a 10% tolerance. It is available in a 1210 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. The dimensions of the capacitor are 0.138inch in length, 0.11inch in width, and 0.079inch in seated height.
Nichicon F950J227KBAAQ2 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.079inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J227KBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.