220µF, 6.3V Tantalum Capacitor for general-purpose applications. Features a 20% capacitance tolerance, 400mΩ ESR, and 13.9µA leakage current. Surface mountable in a 3528 metric / 1210 imperial case code, this component operates from -55°C to 125°C. RoHS compliant and lead-free.
Nichicon F950J227MBAAQ2 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J227MBAAQ2 to view detailed technical specifications.
No datasheet is available for this part.