General purpose tantalum capacitor with 33µF capacitance and 6.3V DC rated voltage. Features 20% tolerance and 8% dissipation factor. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm length, 1.7mm depth, and 1.4mm height. Operating temperature range from -55°C to 125°C, with 800mΩ ESR and 2.1µA leakage current. Lead-free and RoHS compliant, supplied on tape and reel.
Nichicon F950J336MAAAQ2 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J336MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.