33uF Tantalum Capacitor, 6.3V DC rated voltage, 20% tolerance, and 14% dissipation factor. Features 1.1 Ohm ESR and a 0805 (2012 metric) surface mount case code. Operating temperature range from -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Nichicon F950J336MPAAQ2 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J336MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.