Surface mount tantalum capacitor, 33µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 1206 case code (3216 metric), 1.6mm depth, 0.8mm height, and 3.2mm length. Offers 2Ω ESR, 10% dissipation factor, and 2.1µA leakage current. Operates from -55°C to 125°C, is lead-free and RoHS compliant.
Nichicon F950J336MQAAQ2 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J336MQAAQ2 to view detailed technical specifications.
No datasheet is available for this part.