General purpose solid tantalum capacitor, 47µF capacitance, 6.3V voltage rating. Features 20% tolerance and 1.1Ω ESR. Surface mountable in a 2012 metric (0805 imperial) case, measuring 2.2 x 1.25 x 1mm. Operates from -55°C to 125°C, with low leakage current of 3µA. Lead-free and RoHS compliant.
Nichicon F950J476MPAAQ2 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J476MPAAQ2 to view detailed technical specifications.
No datasheet is available for this part.