68µF, 6.3V Tantalum Capacitor, 20% tolerance, designed for general-purpose applications. Features a 1206 (3216 metric) surface mount case with a low profile (1.7mm depth, 1.4mm height). Offers an ESR of 500mΩ, leakage current of 4.3µA, and operates across a wide temperature range from -55°C to 125°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Nichicon F950J686MAAAQ2 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 4.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F950J686MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.