Solid tantalum capacitor with 10µF capacitance and 10V DC rating. Features 20% tolerance, 3 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in an 0805 (2012 metric) package, measuring 2.2mm x 1.25mm x 1mm. General purpose application, lead-free, and RoHS compliant.
Nichicon F951A106MPAAQ2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A106MPAAQ2 to view detailed technical specifications.
No datasheet is available for this part.