The Nichicon F951A106MRAAQ2 is a 10V 10uF tantalum capacitor with a 20% tolerance and a 3R ESR. It has a seated height of 0.026inch and measures 0.087inch in length and 0.049inch in width. This surface mount capacitor operates between -55°C and 125°C and is packaged in a 0805 case code. It is RoHS compliant and available in a cut tape package.
Nichicon F951A106MRAAQ2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.026inch |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A106MRAAQ2 to view detailed technical specifications.
No datasheet is available for this part.