Surface mount tantalum capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1210 case code (3528 metric) with dimensions of 3.3mm length, 2.7mm width, and 1.8mm height. Offers an ESR of 400mΩ, leakage current of 10µA, and operates across a temperature range of -55°C to 125°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Nichicon F951A107MBAAQ2 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A107MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.