The Nichicon F951A336KSAAQ2 is a general-purpose ceramic capacitor with a capacitance of 33uF and a tolerance of 10%. It has an equivalent series resistance (ESR) of 1.1 ohms and is rated for a maximum operating temperature of 125°C. This capacitor is available in a 1206 package and is suitable for surface mount applications.
Nichicon F951A336KSAAQ2 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A336KSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.