General purpose, polarized tantalum capacitor with a capacitance of 33µF and a DC rated voltage of 10V. Features a 20% tolerance and a low ESR of 800mΩ. Designed for surface mount applications with a 1206 (3216 metric) case code. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Nichicon F951A336MAAAQ2 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A336MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.