Surface mount tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 0805 case code (2012 metric) with a maximum operating temperature of 125°C and a minimum of -55°C. This general-purpose component offers low leakage current of 500nA and an ESR of 4Ω. RoHS compliant and available in cut tape packaging.
Nichicon F951A475MPAAQ2 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A475MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.