Polarized tantalum capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1206 surface mount case code (3216 metric) with dimensions of 1.7mm depth, 1.4mm height, and 0.126" x 0.067" length/width. Offers 800mΩ ESR, 4.7µA leakage current, and a maximum operating temperature of 125°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Nichicon F951A476MAAAQ2 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A476MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.