General purpose tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features 400mΩ ESR, 8% dissipation factor, and 4.7µA leakage current. Surface mount design in a 1210 (3528 metric) case code, measuring 3.3mm length, 2.7mm depth, and 1.8mm height. Operates from -55°C to 125°C, lead-free and RoHS compliant.
Nichicon F951A476MBAAQ2 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.7mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951A476MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.