10µF, 16V polarized tantalum capacitor for surface mount applications. Features a 20% tolerance, 1.4Ω ESR, and 1.6µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 1206 (3216 metric) case code, this general-purpose component is RoHS compliant.
Nichicon F951C106MAAAQ2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C106MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.