10µF, 16V polarized tantalum capacitor for general-purpose applications. Features a 20% tolerance and a low ESR of 4Ω. Surface mountable in a 0805 (2012 metric) case code, with dimensions of 1.25mm depth, 1mm height, and 0.087" length x 0.049" width. Operates from -55°C to 125°C with a leakage current of 1.6µA. RoHS compliant and lead-free.
Nichicon F951C106MPAAQ2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 0.087inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C106MPAAQ2 to view detailed technical specifications.
No datasheet is available for this part.