Polarized tantalum capacitor with 10µF capacitance and 16V DC rated voltage. Features a 1206 surface mount case code (3216 metric) with dimensions of 1.6mm depth, 0.8mm height, 3.2mm length, and 1.6mm width. Offers a 20% tolerance, 3Ω ESR, and a leakage current of 1.6µA. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Nichicon F951C106MQAAQ2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C106MQAAQ2 to view detailed technical specifications.
No datasheet is available for this part.