This 15uF tantalum capacitor from Nichicon features a 10% tolerance and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a 1206 case. The capacitor is RoHS compliant and has a voltage rating of 16V. It is available in a single unit quantity, packaged in cut tape.
Nichicon F951C156KAAAQ2 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height - Seated (Max) | 0.063inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C156KAAAQ2 to view detailed technical specifications.
No datasheet is available for this part.