15µF, 16V tantalum capacitor with 20% tolerance, suitable for general-purpose applications. Features a 1206 (3216 metric) surface mount case code, 1.4Ω ESR, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon F951C156MAAAQ2 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000353oz |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C156MAAAQ2 to view detailed technical specifications.
No datasheet is available for this part.