22uF, 16V surface mount tantalum capacitor with 20% tolerance. Features 1.4 Ohms ESR, 3.5uA leakage current, and an 8% dissipation factor. Operates from -55°C to 125°C, housed in a 1206 (3216 metric) case. Lead-free and RoHS compliant for general-purpose applications.
Nichicon F951C226MAAAQ2 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.063inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C226MAAAQ2 to view detailed technical specifications.
No datasheet is available for this part.