Surface mount tantalum capacitor with 33uF capacitance and 16V voltage rating. Features 20% tolerance, 1.5 Ohm ESR, and 5.3uA leakage current. Operating temperature range from -55°C to 125°C. Constructed with a flat profile in a 1210 (3528 metric) case code, measuring 3.5mm in length, 2.7mm in depth, and 1.2mm in height.
Nichicon F951C336MTAAQ2 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.7mm |
| Dissipation Factor | 11% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 5.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F95 Frameless™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon F951C336MTAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.